APEM 637NH/2 Toggle Switch SPDT (On)-Off-(On) Momentary 250V 10A

Image Representative of Range

APEM 637NH/2 Toggle Switch SPDT (On)-Off-(On) Momentary 250V 10A

Standard range
Order Code:

51-0769

Brand: APEM MPN: 637NH/2 EAN-13: 4016138115659
Qty Unit Price (Ex VAT)
1+ £5.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
126 in Stock, despatched in 4 days

High-voltage toggle switch from the APEM 600 Series.


  • SPDT,(On)-Off-(On)
  • Momentary-0-Momentary
  • Insulated lever
  • Solder lugs/plug connection
  • Electrical life: 10000 cycles
  • Insulation resistance: Min 1000MΩ/500V
  • Switching voltage: 250V AC
Type Toggle switch
Action On / off / on
Contact Configuration SPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 10A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot