APEM 651H/2 Toggle Switch 3PST On-Off 250V 15A

Image Representative of Range

APEM 651H/2 Toggle Switch 3PST On-Off 250V 15A

Standard range
Order Code:

51-0763

Brand: APEM MPN: 651H/2 EAN-13: 4016138115512
Qty Unit Price (Ex VAT)
1+ £11.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
143 in Stock, despatched in 4 days

High-voltage toggle switch from the APEM 600 Series.
  • 3PST, On-Off
  • Maintained-Maintained
  • Metal lever
  • Solder lugs/plug connection
  • Electrical life: 10000 cycles
  • Insulation resistance: Min 1000MΩ/500V
  • Switching voltage: 250V AC
Type Toggle switch
Action On / off
Contact Configuration 3PST
Illumination Colour(s) Silver
Illumination Type None
Max. Current 15A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot