APEM 646H/2 Toggle Switch DPST On-On 250V 15A

Image Representative of Range

APEM 646H/2 Toggle Switch DPST On-On 250V 15A

Extended range
Order Code:

51-0760

Brand: APEM MPN: 646H/2 EAN-13: 4016138115468
Qty Unit Price (Ex VAT)
1+ £7.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

High-voltage toggle switch from the APEM 600 Series.


  • DPST, On-On
  • Maintained-Maintained
  • Metal lever
  • Solder lugs/plug connection
  • Electrical life: 10000 cycles
  • Insulation resistance: Min 1000MΩ/500V
  • Switching voltage: 250V AC
Type Toggle switch
Action On / on
Contact Configuration DPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 15A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot