APEM AV Series Vandal Resistant Pushbutton Switches

APEM Brand: APEM
<p>The APEM Vandal Resistant Switches SPST, Off-On are for applications in public environments where standard switches would be frequently damaged or vandalised. Manufactured to a high standard - the actuators are made of solid stainless steel, while the contact material is silver plated brass.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type Action Contact Configuration Illumination Colour(s) Illumination Type Max. Current
APEM AV031003C900 Vandal Resistant Switch SPST Off-On
APEM AV031003C900 Vandal Resistant Switch SPST Off-On
Standard range
Order code: 51-0793
MPN: AV031003C900

173 in Stock, despatched in 4 days
1+ £9.77
Vandal resistant switch Off / (on) SPST N/A N/A 5A
APEM AV091003C900 Vandal Resistant Switch SPST Off-On
APEM AV091003C900 Vandal Resistant Switch SPST Off-On
Standard range
Order code: 51-0794
MPN: AV091003C900

282 in Stock, despatched in 4 days
1+ £8.47
Vandal resistant switch Off / (on) SPST N/A N/A 5A
APEM AV031003C940N Vandal Resistant Switch SPST Off-On
APEM AV031003C940N Vandal Resistant Switch SPST Off-On
Standard range
Order code: 51-0791
MPN: AV031003C940N

57 in Stock, despatched in 4 days
1+ £26.45
Vandal resistant switch Off / (on) SPST N/A N/A 5A
APEM AV0611A200 Pushbutton Vandal Resistant Switch Flat 250 VAC 1.5A
APEM AV0611A200 Pushbutton Vandal Resistant Switch Flat 250 VAC 1.5A
Standard range
Order code: 51-0918
MPN: AV0611A200

74 in Stock, despatched in 4 days
1+ £15.44
Vandal resistant switch Latching SPST N/A N/A 1.5A
APEM Pushbutton Vandal Resistant Switch, AV1611A200, Domed, 250 VAC 1.5A
APEM Pushbutton Vandal Resistant Switch, AV1611A200, Domed, 250 VAC 1.5A
Standard range
Order code: 51-0919
MPN: AV1611A200

32 in Stock, despatched in 4 days
1+ £15.49
Vandal resistant switch Latching SPST N/A N/A 1.5A
APEM AV1630C900 Vandal Resistant Switch SPST Off-On
APEM AV1630C900 Vandal Resistant Switch SPST Off-On
Standard range
Order code: 51-0800
MPN: AV1630C900

268 in Stock, despatched in 4 days
1+ £10.19
Vandal resistant switch Off / (on) N/A N/A 200mA
APEM AV09C7L3D2006 Vandal Resistant Switch SPST On-On
APEM AV09C7L3D2006 Vandal Resistant Switch SPST On-On
Standard range
Order code: 51-1472
MPN: AV09C7L3D2006

1 in stock, despatched same dayBack-order availability date - 18/03/2025
1+ £26.02
Push-button Off / (on) SPST Red LED 50mA
Order code51-079351-0794
Contact materialBrass silver platedBrass silver plated
Electrical life10000 cycles10000 cycles
FunctionsMaintained-MomentaryMaintained-Momentary
Illumination typeNoneNone
Insulation resistance500V Min 1000mΩ500V Min 1000mΩ
MaterialNickel-plated brassNickel-plated brass
Switch positionSPST, Off-OnSPST, Off-On
Switching powerMax 5A/250VMax 5A/250V
TypeAV031003C900AV091003C900


Trustpilot