Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £15.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The APEM AV1611A200 Vandal Resistant Switch SPST, Off-On is for applications in public environments where standard switches would be frequently damaged or vandalised. Manufactured to a high standard - the actuator is made of nickel-plated brass, while the contact material is silver-plated brass.
This pushbutton switch has a long body and curved actuator.
Type | Vandal resistant switch |
---|---|
Action | Latching |
Contact Configuration | SPST |
Illumination Colour(s) | N/A |
Illumination Type | N/A |
Max. Current | 1.5A |
To use this facility please Sign In.
Sign In