APEM AV031003C940N Vandal Resistant Switch SPST Off-On

Standard range
Order Code:

51-0791

Brand: APEM MPN: AV031003C940N EAN-13: 4016138116151
Qty Unit Price (Ex VAT)
1+ £26.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
57 in Stock, despatched in 4 days

The APEM AV031003C940N Vandal Resistant Switch SPST, Off-On is for applications in public environments where standard switches would be frequently damaged or vandalised. Manufactured to a high standard - the actuator is made of solid stainless steel, while the contact material is silver-plated brass.
  • Momentary action, NO
  • Panel Cutout: 22.2mm
  • Short body
  • 22m thread
Type Vandal resistant switch
Action Off / (on)
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current 5A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot