APEM IPR3SAD1 Round Pushbutton Blue IP67 250VAC

Standard range
Order Code:

51-0786

Brand: APEM MPN: IPR3SAD1 EAN-13: 4016138114782
Qty Unit Price (Ex VAT)
1+ £12.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
57 available to back orderBack-order availability date - 12/02/2025

Momentary action round blue pushbutton SPST, off-on switch from APEM designed for use in harsh environments.
  • Sealed to IP69K
  • Gold plated silver contacts
  • Flat round actuator for optional marking
  • Tin plated LED terminals
  • Operating temperature -40°C to +125°C
  • Life expectancy 500000 cycles

Type Push button
Action Maintained / momentary
Button Colour Blue
Contact Configuration SPST on / off
Illumination Colour(s) Blue
Illumination Type N/A
Max. Current 0.2A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Sunday, July 6, 2014 Question by: Rapid Customer | Product code: 51-0786
Q. What are the dimensions of this button?
A. Hi Sam. Thank you for your question. The overall length is 20mm with a width of 17.5mm and panel cut out is 12mm. Please see the data sheet.

Reviews


Be the first to submit a review

Trustpilot