APEM PBAR1AF0000 16mm IP69K Vandal Resistant Switch SPST Off-On

Standard range
Order Code:

51-1481

Brand: APEM MPN: PBAR1AF0000 EAN-13: 4016138679779
Qty Unit Price (Ex VAT)
1+ £24.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 12/02/2025

A durable, high impact resistant and cosmetically attractive piezo switch. The switch has a flat operator height of 3mm and a surface that remains completely closed, protecting against dust, dirt, debris and liquids. The switch has flying leads and a transparent finish.


EX logo ATEX certification


  • Piezo switch
  • Colour Natural
  • Functions Maintained-Momentary
  • Protection type IP69K
  • Switch position SPST, Off-On
  • Easy to clean metal surface
  • Long life (50 million cycles)
  • Manufacturer's part PBAR1AF0000
Type Vandal resistant switch
Action Off / (on)
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.2A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot