APEM Q8P1CXXY220E 8mm LED Panel Indicator Yellow 220V AC Prominent Chrome Bezel
Image Representative of Range

APEM Q8P1CXXY220E 8mm LED Panel Indicator Yellow 220V AC Prominent Chrome Bezel

Extended range
Order Code:

63-0504

Brand: APEM MPN: Q8P1CXXY220E EAN-13: 2050002859432
Qty Unit Price (Ex VAT)
1+ £4.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

An 8mm 220V AC yellow panel mounting LED indicator with a prominent chrome bezel. Ideal for applications such as medical, telecommunications, engineering, transport systems, special vehicles, agricultural vehicles, etc.


  • View angle 100°
  • Faston terminals
  • Supplied with fixing nut and spring washer
  • IP67 Rated
Type Panel Indicator
Bezel Prominent chrome
Colour Yellow
Current 3mA
Intensity 30mcd
Size 8mm
View Angle 100°
Voltage 220V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot