APEM QS81XXB12 8mm LED Panel Indicator Blue 12V DC Faston Terminals

Image Representative of Range

APEM QS81XXB12 8mm LED Panel Indicator Blue 12V DC Faston Terminals

Standard range
Order Code:

63-0623

Brand: APEM MPN: QS81XXB12 EAN-13: 2050002861077
Qty Unit Price (Ex VAT)
1+ £2.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
185 in Stock, despatched in 4 days

An 8mm 12V DC snap-in panel mount blue LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.


  • Ideal for replacing filament or neon indicators
  • Requires no additional hardware
  • Faston terminals
  • UL496 recognised component
Type Panel Indicator
Bezel N/A
Colour Blue
Current 20mA
Intensity 800mcd
Size 8mm
View Angle 30°
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot