Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Resistance:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.058 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 1K5 0.1% 0.25W precision metal film resistor from the Arcol MRA series. Excellent short term/long term stability, low noise current and voltage coefficients.
Type | Metal film resistor |
---|---|
Case Type | Axial |
Power Handling | 0.25W |
Resistance | 1.5kΩ |
Temperature Coefficient | 15ppm/°C |
Tolerance | 0.1% |
Working Voltage | 250V |
To use this facility please Sign In.
Sign In