Site: Industry
Currency: GBP    
Arcol 0.25W 0.1% MRA Precision Metal Film Resistors

Arcol 0.25W 0.1% MRA Precision Metal Film Resistors

Arcol Brand: Arcol

A range of precision resistors that are made by evaporating a thin film of nickel-chrome alloy onto a thermally conductive ceramic element. This produces a resistor with excellent stability under load, with very low noise current and voltage coefficients. To find out more about our range of Arcol resistors, please visit our Arcol brand page.

  • Available in a range of values from 100Ω to 1MΩ
  • High tolerance 0.1%
  • Rated power 0.25W
  • Excellent long term stability
  • Arcol MRA series
Rated dissipation at 70°C0.25W
Tolerance on rated resistance±0.1%
Resistance range100Ω to 1MΩ
Temperature coefficient15ppm/°C
Limiting element voltage250V
Isolation voltage500V
Voltage coefficent max.5ppm/V
Temperature range–55°C to +125°C
Dimensions (mm)Body5.6 x 2.3
Leads25 x 0.6


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C