Christmas Opening Hours and Delivery Dates here

Arcolectric C3921BEAAA Toggle Switch SPDT Single Momentary On-Off-On 250V AC 10A

Order Code:

50-8336

Brand: Arcolectric MPN: C3921BEAAA EAN-13: 2050000801518
Qty Unit Price (Ex VAT)
1+ £9.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
72 available to back orderBack-order availability date - 13/01/2026

This Toggle Switch SPDT On-Off-On (Momentary-0-Maintained) from Arcolectric is a single-pole metal lever switch. Manufactured with a 10A switching current and 250V AC switching voltage, the switch corresponds to protection class IP67 and has a polished appearance - the metal toggle finish is nickel plated.


  • SPST, On-Off-On
  • Momentary-0-Maintained
  • Panel sealed, single pole
  • 17.5mm lever
  • 12.7mm mounting diameter
  • 6.3mm terminal connection
  • 29.5 x 14 x 45mm (L x W x H)
  • Manufacturer's part C3921 BE AAA
Contact Configuration On / off / on
Current Rating (Amps) 10A
Illumination Type Silver
Type Toggle switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot