Arctic Hayes AHCT1 Compact Digital Thermometer

Standard range
Order Code:

97-6889

Brand: Arctic Hayes MPN: AHCT1 EAN-13: 5012804502234
Qty Unit Price (Ex VAT)
1+ £30.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 12/02/2025

The Arctic Hayes Digital Thermometer has a modern compact design that can read the temperature of liquids, semi-solids and solids. The user can select °C or °F readings. Other features include auto power-off, Max. and Min. readings and a programmable audible alarm at the high and low-temperature limits.

CE and UKCA complaint.

Specification:

Temperature Range: -50°C to +150°C / -58°F to 302°F
Probe Length: 100 x Ø3.5mm
Power: 1 x 1.5V button cell battery (supplied)


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot