Arduino AKX00069 Arduino Plug and Make Kit

Order Code:

74-9993

Brand: Arduino MPN: AKX00069 EAN-13: 7630049204843
Qty Unit Price (Ex VAT)
1+ £68.87
10+ £67.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 4 weeks

Plug and Make Kit is the easiest way to get started with Arduino. It includes everything you need for your very first seven projects – as well as many more that our community shares and you can invent yourself! Start from the one that sparks your interest, and keep exploring to define your own tech journey:

Weather Report: Never get caught in the rain again, with a visual reminder to take an umbrella when needed
Hourglass: Who needs an egg timer? Customize your own digital hourglass
Eco Watch: Make sure your plants thrive in the perfect temperature and humidity
Game Controller: Level up with your very own HID (Human Interface Device) gamepad
Sonic Synth: Get one step closer to being a rockstar, DJ or sound engineer!
Smart Lights: Set the mood with your very own smart lamp
Touchless Lamp: Control lights with a simple gesture
Each idea is inspiration for a fun activity that will not only teach you the basics of do-it-yourself electronics but leave you with a great sense of accomplishment.

Once you've built your device following our clear step-by-step tutorials, you'll find all the resources and support you may need via Arduino Cloud – including:

  • A dedicated content platform in multiple languages (Italian and English available; French, German and Spanish coming soon!
  • Free and easy-to-use programming tools
  • A smartphone app to monitor and control IoT devices
  • Readily available Arduino Cloud templates (pre-configured projects) to get up and running in minutes
  • Unlimited dashboards to visualize data any way you wish, even on your smartphone

What's in the box?

  • The cutting-edge Arduino UNO R4 WiFi main board: The powerhouse of your projects.
  • 7 Modulino® nodes: Sensors and actuators for different functionalities (see details below)
  • The Modulino Base to keep your projects looking and feeling neat.
  • USB-C® cable with USB-A adapter: Easily power up and upload code to your Arduino.
  • Qwiic cables: Effortlessly connect Modulino® nodes and the Arduino board.
  • Spacers, screws, and nuts: Secure everything in place for a permanent installation.
  • The Plug and Make Kit has been designed to be easy, quick and fun. We've taken care of the complexity, so you can turn your ideas into fully operational devices even in a single session.
  • Start a new hobby, or perhaps a lifelong passion, by accessing the full potential of technology
Type Plug and Make Kit
Board Type Arduino Board

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot