Quickly find another product in this range by Type:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £72.84 | £72.69 |
10+ | £70.51 |
This starter kit serves as a hands-on introduction to the basics of the Arduino system. Using the accompanying 170-page project book and the comprehensive kit contents, you will learn to build useful, creative projects. Beginning with the basics of electronics and progressing to more complex projects, the kit will enable control of the physical world through sensors and actuators.
The contents of the Arduino starter kit is listed below:
Quantity | Description | Quantity | Description |
1 | Arduino projects book (170 pages) | 1 | Small DC motor 6/9V |
1 | Arduino UNO board Rev. 3 | 1 | Small servo motor |
1 | USB cable | 1 | Piezo capsule [PKM17EPP-4001-B0] |
1 | Breadboard | 1 | H-bridge motor driver [L293D] |
1 | Easy-to-assemble wooden base | 2 | Optocouplers [4N35] |
1 | 9V Battery snap | 5 | Transistor [BC547] |
70 | Solid core jumper wires | 2 | MOSFET transistors [IRF520] |
2 | Stranded jumper wires | 5 | Capacitors 100nF |
6 | Phototransistor [HW5P-1] | 3 | Capacitors 100µF |
3 | Potentiometer 10kΩ | 5 | Capacitor 100pF |
10 | Pushbuttons | 5 | Diodes [1N4007] |
1 | Temperature sensor [TMP36] | 3 | Transparent gels (red, green, blue) |
1 | Tilt sensor | 1 | Male pins strip (40 x 1) |
1 | Alphanumeric LCD (16 x 2 characters) | 20 | Resistors 220Ω |
1 | LED (bright white) | 5 | Resistors 560Ω |
1 | LED (RGB) | 5 | Resistors 1kΩ |
8 | LEDs (red) | 5 | Resistors 4.7Ω |
8 | LEDs (green) | 20 | Resistors 10Ω |
8 | LEDs (yellow) | 5 | Resistors 1MΩ |
3 | LEDs (blue) | 5 | Resistors 10MΩ |
Type | Starter kit |
---|
To use this facility please Sign In.
Sign In