Arrow AGT20MUK Dual Temp Glue Gun 20W 240V

Standard range
Order Code:

97-6903

Brand: Arrow MPN: AGT20MUK EAN-13: 0079055482062
Qty Unit Price (Ex VAT)
1+ £6.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 12/02/2025

The Arrow Dual Temp Glue Gun heats up fast and features a drip-resistant precision glue tip for glue control and accuracy. Its high-temperature setting melts glue to a liquid consistency to deliver maximum bonding for heavy-duty projects, whilst the low-temperature setting allows glue sticks to melt at cooler temperatures to protect fragile materials with low melting points.

Designed for precision, the tool is lightweight, compact and ergonomic. This is the perfect glue gun for upholstery, woodworking, crafts and general home repairs.

Specification:

Input Power: 20W
Glue Stick Diameter: 8mm


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot