Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Arrow T50PBN Professional heavy-duty tacker gun has an all-steel construction with hardened steel working parts and jam resistant mechanism. It has an easy squeeze double leverage operation, a visual staple refill window and over 50 years of tested durability.
It has a Hi-Viz cushioned non-slip grip.
Fires:
T50® staples: 6mm (1/4 in) to 14mm (9/16 in).
18 gauge Brad Nails up to 15mm (5/8in).
Type | Tacker |
---|
To use this facility please Sign In.
Sign In