Assmann WSW DIN 41612 Connector THT Style C

<P><STRONG>Assmann WSW modular female connector</STRONG>, THT connections, and AuSn contacts, nylon, UL94V-0 insulator.</P>
  • Product group: Modular connector
  • Style: male
  • Contact type: THT
  • Spacing (mm): 2.54
  • Current rating: 1.5A
  • Contact length: 3.00mm
  • Plating: AuSn
  • Insulator: Nylon, UL94V-0
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Number of Ways Rows Loaded Terminal Type Contact Material Contact Plating Current Rating Flame Resistance Gender Grid Pitch Housing Material Number of Rows
Assmann WSW A-CM64ACR DIN 41612 Conn Male 64 Way 2.54mm Right Angle Style C
Assmann WSW A-CM64ACR DIN 41612 Conn Male 64 Way 2.54mm Right Angle Style C
Standard range
A-CM64ACR
1+ £2.06
25+ £2.05
100+ £2.04

464 available to back orderBack-order availability date - 12/02/2025
Multipoint Connector 64 2 Right-Angled solder pin Brass Gold over tin 1.5A UL94-V0 Male 2.54mm PBTB 3
Assmann WSW A-CM96ABCR DIN 41612 Conn Male 96 Way 2.54mm Right Angle Style C
Assmann WSW A-CM96ABCR DIN 41612 Conn Male 96 Way 2.54mm Right Angle Style C
Standard range
A-CM96ABCR
1+ £2.95
25+ £2.62
100+ £2.14

13 in stock, despatched same dayAdditional quantity lead time 9 days
Multipoint Connector 96 3 Right-Angled solder pin Brass Gold over tin 1.5A UL94-V0 Male 2.54mm PBTB 3
Assmann WSW A-CM64ACT DIN 41612 Connector Male 64 Way 2.54mm Straight Style C
Assmann WSW A-CM64ACT DIN 41612 Connector Male 64 Way 2.54mm Straight Style C
Standard range
A-CM64ACT
1+ £1.35

489 available to back orderBack-order availability date - 12/02/2025
64 2 Straight solder pin Brass Gold over tin 1.5A UL94-V0 Male 2.54mm PBTB 3
Assmann A-CM32ACR DIN 41612 Connector Male THT 32-way 2.54mm Pitch Style C
Assmann A-CM32ACR DIN 41612 Connector Male THT 32-way 2.54mm Pitch Style C
Standard range
A-CM32ACR
1+ £1.36

60 available to back orderBack-order availability date - 12/02/2025
32 2 Angled solder pin Brass Gold over tin 1.5A UL94-V0 Male 2.54mm PBTB 3
Order codeMftrs. Part no.PinsRows populatedType
50-1682A-C M 64ac R64A & Cright angle
50-1683A-C M 96abc R96A, B & Cright angle
50-1684A-C M 64ac T64A & Cstraight
50-1685A-C M 32ac R32A & Cright angle


Trustpilot