Assmann WSW A-CM64ACT DIN 41612 Connector Male 64 Way 2.54mm Straight Style C

Standard range
Order Code:

50-1684

Brand: Assmann WSW MPN: A-CM64ACT EAN-13: 2050000252389
Qty Unit Price (Ex VAT)
1+ £1.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
489 available to back orderBack-order availability date - 12/02/2025

Assmann WSW A-C M 64AC T DIN 41612 male connector style C THT 64-way 2.54mm pitch. Current rating 2A 3.50mm straight pins, gold/tin plated contacts and PBT UL94V-0 insulation.


  • Product group: Modular connector
  • Style: male
  • Contact type: THT
  • Pin count: 64
  • Spacing (mm): 2.54
  • Current rating: 1.5A
  • Contact length: 3.00mm
  • Contact direction: straight entry
  • Plating: AuSn
  • Insulator: Nylon, UL94V-0
Contact Material Brass
Contact Plating Gold over tin
Current Rating 1.5A
Flame Resistance UL94-V0
Gender Male
Grid Pitch 2.54mm
Housing Material PBTB
Number of Rows 3
Number of Ways 64
Rows Loaded 2
Terminal Type Straight solder pin

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot