Assmann A-CM32ACR DIN 41612 Connector Male THT 32-way 2.54mm Pitch Style C

Standard range
Order Code:

50-1685

Brand: Assmann WSW MPN: A-CM32ACR EAN-13: 2050001467522
Qty Was Unit Price (Ex VAT)
1+ £1.41   £1.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
60 available to back orderBack-order availability date - 12/02/2025

Assmann WSW A-C M 32AC R DIN 41612 male connector style C THT 32-way 2.54mm pitch. Current rating 2A 3.00mm right angle pins, gold/tin plated contacts and PBT UL94V-0 insulation.


  • Product group: Modular connector
  • Style: male
  • Contact type: THT
  • Pin count: 32
  • Spacing (mm): 2.54
  • Current rating: 1.5A
  • Contact length: 3.30mm
  • Contact direction: right angle
  • Plating: AuSn
  • Insulator: Nylon, UL94V-0
Contact Material Brass
Contact Plating Gold over tin
Current Rating 1.5A
Flame Resistance UL94-V0
Gender Male
Grid Pitch 2.54mm
Housing Material PBTB
Number of Rows 3
Number of Ways 32
Rows Loaded 2
Terminal Type Angled solder pin

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot