Assmann WSW IDC Connector Low Profile Header

Assmann WSW Brand: Assmann WSW

Assmann WSW modular female connector, THT connections, and AuSn contacts, nylon, UL94V-0 insulator.

  • Product group: Modular connector
  • Style: Female
  • Contact type: THT
  • Spacing (mm): 2.54
  • Current rating: 1.5A
  • Contact length: 4.00mm
  • Contact direction: right angle
  • Plating: AuSn
  • Insulator: Nylon, UL94V-0
  • Version: RJ12
Description Image Product Buy Pricing (Ex VAT) Number of Ways Pitch Number of Rows
Assmann WSW AWHC 10-0111-T IDC Connector Header IDC 10 Way Low Profile Header
Assmann WSW AWHC 10-0111-T IDC Connector Header IDC 10 Way Low Profile Header
Standard range
Order code: 50-1696
MPN: AWHC 10-0111-T

64 in stock, despatched in 4 working days
2+ £3.33
25+ £2.97
Price per unit Ex VAT
10 2.54mm 2
Assmann WSW AWHC 14-0111-T IDC Connector 14 Way 2.54mm Pitch Low Profile Header
Assmann WSW AWHC 14-0111-T IDC Connector 14 Way 2.54mm Pitch Low Profile Header
Standard range
Order code: 50-1697
MPN: AWHC 14-0111-T

51 in stock, despatched in 4 working days
2+ £3.31
25+ £3.01
Price per unit Ex VAT
14 2.54mm 2
Assmann WSW AWHC 20-0111-T IDC Connector 20 Way 2.54mm Pitch Low Profile Header
Assmann WSW AWHC 20-0111-T IDC Connector 20 Way 2.54mm Pitch Low Profile Header
Standard range
Order code: 50-1699
MPN: AWHC 20-0111-T

71 in stock, despatched in 4 working days
2+ £3.50
25+ £3.17
Price per unit Ex VAT
20 2.54mm 2
Assmann WSW AWHC 40-0111-T IDC Connector 40 Way 2.54mm Pitch Low Profile Header
Assmann WSW AWHC 40-0111-T IDC Connector 40 Way 2.54mm Pitch Low Profile Header
Standard range
Order code: 50-1702
MPN: AWHC 40-0111-T

33 in stock, despatched in 4 working days
2+ £3.94
25+ £3.56
Price per unit Ex VAT
40 2.54mm 2
Order codeMftrs. Part no.PinsType
50-1696AWHC 10 0111 T10Low profile header
50-1697AWHC 14 0111 T14Low profile header
50-1698AWHC 16 0111 T16Low profile header
50-1699AWHC 20 0111 T20Low profile header
50-1700AWHC 26 0111 T26Low profile header
50-1701AWHC 34 0111 T34Low profile header
50-1702AWHC 40 0111 T40Low profile header
50-1703AWHC 50 0111 T50Low profile header


Trustpilot