Assmann WSW AWHC 20-0111-T IDC Connector 20 Way 2.54mm Pitch Low Profile Header

Standard range
Order Code:

50-1699

Brand: Assmann WSW MPN: AWHC 20-0111-T EAN-13: 4016138109924
  • Quickly find another product in this range by Number of Pins:

    10 14 20 40
Qty Unit Price (Ex VAT)
1+ £1.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
64 available to back orderBack-order availability date - 28/01/2025

Assmann WSW AWHC 20 0111 T IDC connector low profile header IDC 20-way 2.54mm pitch. Current rating 1A gold/tin plated contacts and PBT UL94V-0 insulation.


  • Product group: Modular connector
  • Style: Female
  • Contact type: THT
  • Pin count: 6
  • Spacing (mm): 2.54
  • Current rating: 1.5A
  • Contact length: 3.50mm
  • Contact direction: right angle
  • Plating: AuSn
  • Insulator: Nylon, UL94V-0
  • Version: RJ12
  • Manufacturer's part no. AWHC 20-0111-T
Pitch 2.54mm
Number of Pins 20
Number of Rows 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot