Assmann WSW AWHC 16-0111-T IDC Connector 16 Way 2.54mm Pitch Low Profile Header

Order Code:

50-1698

Brand: Assmann WSW MPN: AWHC 16-0111-T EAN-13: 4016138136210

Discontinued


Assmann WSW AWHC 16 0111 T IDC connector low profile header IDC 16-way 2.54mm pitch. Current rating 1A gold/tin plated contacts and PBT UL94V-0 insulation.


  • Product group: Modular connector
  • Style: Female
  • Contact type: THT
  • Pin count: 4
  • Spacing (mm): 2.54
  • Current rating: 1.5A
  • Contact length: 3.50mm
  • Contact direction: right angle
  • Plating: AuSn
  • Insulator: Nylon, UL94V-0
  • Version: RJ10
  • Manufacturer's part no. AWHC 16-0111-T
Pitch 2.54mm
Number of Pins 16
Number of Rows 2

Reviews


Be the first to submit a review

Trustpilot