Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This device is an Atmel ATmega328microcontoller in a DIL-28 package that is pre-loaded with the Arduino UNO 16MHz bootloader. Using this device enables the use of Arduino code in a custom embedded project without having to use an actual Arduino board. To get this microcontroller working with Arduino IDE requires an external 16MHz crystal or resonator, a 5V supply, and a serial connection.
The ATMega328 is an 8-bit processor. Similar to the ATmega168, with double the flash space the device has 32K of program space, 23 I/O lines, 6 of which are channels for the 10-bit ADC. Runs up to 20MHz with external crystal. The package can be programmed in circuit.
Type | Arduino MCU |
---|