ATP DT-6236B Laser Optical / Contact Tachometer

Extended range
Order Code:

90-6520

Brand: ATP MPN: DT-6236B
Qty Unit Price (Ex VAT)
1+ £89.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/03/2025

The ATP DT-6236B is a optical/contact tachometer for measuring speeds of rotating objects in RPM or for measuring surface speeds in meters per minute or feet per minute. The high accuracy of the APT DT-6236B is achieved by combining CPU, photoelectrical and laser techniques. The ergonomic design of the APT DT-6236B makes the instrument comfortable to use.


  • Optical: RPM non-contact via supplied reflective tape
  • Contact: RPM via cone of funnel
  • Contact: ft/min or m/min via surface wheel
  • Impact-resistant ABS case
  • Laser spot for easy identification of target (optical mode)
  • 28mm LCD display with function indicators
  • Recall of last measured value
  • Min/max memory updated automatically
  • Interchangeable cone, funnel and surface wheel for contact measurements
  • Low battery indicator
  • Battery powered or via AC/DC mains power adaptor for continuous operation
  • Supplied with foam padded carry case, 700mm reflective tape and batteries
  • Also includes contact adaptor and accessories kit containing: cone, funnel and surface wheel (DT-KIT1)
Type Tachometer
Accuracy 0.05%
Measurement Range N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot