Texas Instruments NE5532P Dual Low Noise OP Amplifier

Standard range
Order Code:

82-0724

Brand: Texas Instruments MPN: NE5532P
Qty Unit Price (Ex VAT)
5+ £0.483
10+ £0.460
25+ £0.415
100+ £0.294
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,160 in stock, despatched same dayAdditional quantity lead time 14 days

This device is a monolithic, high performance audio operational amplifier that combines excellent DC and AC characteristics. Features very low noise, high output drive capability, high unity-gain and maximum-output-swing bandwidths, low distortion, high slew rate, input protection diodes and output short circuit protection.


  • Internally compensated for unity-gain operation
  • 100V/mV Gain
  • Recommended operating voltage 5V to 15V
  • Ambient temperature 0 to +70°C
  • DIL-8 Case
Bandwidth 10MHz
Gain 100V/mV
Number of Amplifiers 2
Op Amp Type NE5532P
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Supply Voltage 3 to 20V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot