Christmas Opening Hours and Delivery Dates here
Bachmann 356.120 C13/C14 Cable 1m Black C14 to C15 Coupler

Image Representative of Range

Bachmann 356.120 C13/C14 Cable 1m Black C14 to C15 Coupler

Order Code:

01-3672

Brand: Bachmann MPN: 356.120 EAN-13: 4016514022526
Qty Unit Price (Ex VAT)
1+ £8.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
75 available to back orderBack-order availability date - 14/01/2026

Bachmann manufactures the 356.120 C13/C14 appliances cable, featuring a 1.00 m length ideal for extending cold device connections. This black extension cable is typically used with mains power cables to connect various appliances. It enhances flexibility and reach for appliance setups requiring C13 and C14 connectors.
Connector 1 IEC C14 plug
Connector 2 IEC C13 socket
Length 1m
Colour Black
Type DC (current)
Cable use C13/C14 appliances
Connector version straight
Load (max.) 10A
Nominal Current 10A
Nominal Voltage 250V
Standards H05VV-F 3G 1 mm²
Version Cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot