Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bahco 1RM/SH6 1RM Ratcheting Combination Wrench Set, 6 Piece

Standard range
Order Code:  

95-1141

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: 1RM/SH6 Copy to clipboard EAN-13: 7314150219773
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £218.00   £181.99

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
3 available to back orderBack-order availability date - 06/11/2024

Bahco 1RM Series Ratcheting Combination Wrench with a 12-point Dynamic-Drive™ profile provides longer life for screws and nuts. Both ends are angled at 15°, the open end has a slimmer head for improved accessibility whilst the ratchet ring end offers knuckle clearance and increased grip.

They offer a 5° action angle with a switch for quick change of right and left direction. Made from high-performance alloy steel with a chrome plated, micro-matte finish. All sizes feature large, bi-directional size markings for easy identification.

Conforms to ISO 1711-1 and DIN 3113.

The Bahco 1RM Ratcheting Combination Wrench Set is supplied in a handy plastic holder.

Sizes: 8, 10 ,12, 13, 14 and 17mm.


Type Spanner

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot