Christmas Opening Hours and Delivery Dates here

Bahco 7372I-2.5-75 Precision Slotted Screwdriver Shock-Resistant Handle

Order Code:

01-4332

Brand: Bahco MPN: 7372I-2.5-75 EAN-13: 7314151399047
Qty Unit Price (Ex VAT)
1+ £12.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 13/01/2026

The Bahco 7372I-2.5-75 slotted screwdriver features a flat blade, ideal for precision work in electrical applications. Manufactured by Bahco, it is durable and reliable. This screwdriver is commonly used for tightening or loosening slotted screws in various devices.
Overall Length 155mm
Blade Thickness 0.4mm
Dim (L x W) 155 mm x 12 mm
Handle Length 80mm
Handle Ø 13mm
Type Slotted screwdriver
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot