Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Bahco 808050S-22 Stubby Ratchet Screwdriver Set is a compact 18-piece set and is ideal for all small screwdriving applications and is suitable for both trade professionals to DIY'ers. It is a great addition to any professional or DIY enthusiasts tool box, and is stored in a bright, easy to see, hard plastic case with foam inlay to hold all parts securely in their desired location.
Contents:
1 x 808050S Stubby Ratchet Screwdriver
17 x 25mm S2 Zinc Phosphate Bits: PH1, PH2, PH3, PZ1, PZ2, TX10, TX15, TX20, TX25, TX27, TX30, TX40, SL4, SL5, SL5.5, SL6.5, SL1/4in
1 x 1/4in Socket Adaptor
1 x 1/4in Bit Adaptor
1 x 50mm 1/4in Square Hex Bit Holder
1 x 150mm 1/4in Square Flexible Socket Adaptor
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In