Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Tip Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £17.69 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Bahco BAHCOFIT Slotted Flared Tip screwdrivers are suitable for slotted head screws. They have 2-component handles with vertical grooves for comfortable grip and maximum force transmission.
The screwdrivers' blades are made from high performance Alloy steel which is chrome plated and entirely hardened. The black finish tip provides higher accuracy.
Each screwdriver has its part number and tip size laser printed for easier identification.
Manufactured to ISO 2380 / DIN 5264 standards.
Specifications:
Tip: 14 x 2.0mm.
Blade length: 250mm.
Total length: 367mm.
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Tip Type | Slotted |
Tip Size | 14mm |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In