BAHCOFIT Screwdriver Flared Slotted Tip 4.0 x 100mm

Bahco Brand: Bahco
<p>The Bahco BAHCOFIT Slotted Flared Tip screwdrivers are suitable for slotted head screws. They have 2-component handles with vertical grooves for comfortable grip and maximum force transmission.</p> <p>The screwdrivers' blades are made from high performance Alloy steel which is chrome plated and entirely hardened. The black finish tip provides higher accuracy.</p> <p>Each screwdriver has its part number and tip size laser printed for easier identification.</p> <p>Manufactured to ISO 2380 / DIN 5264 standards.</p><p>Specifications:</p> <p>Tip: 4 x 0.8mm.<br />Blade length: 100mm.<br />Total length: 195mm.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Tip Size ESD Safe Height Safe Non Sparking Tip Type VDE/1000V Approved
Bahco B190.040.100 BAHCOFIT Screwdriver Flared Slotted Tip 4.0 x 100mm
Bahco B190.040.100 BAHCOFIT Screwdriver Flared Slotted Tip 4.0 x 100mm
Standard range
Order code: 95-1558
MPN: B190.040.100

5 in Stock, despatched in 4 days
1+ £4.69
4mm No No No Slotted No
Bahco B190.055.125 BAHCOFIT Screwdriver Flared Slotted Tip 5.5 x 125mm
Bahco B190.055.125 BAHCOFIT Screwdriver Flared Slotted Tip 5.5 x 125mm
Standard range
Order code: 95-1559
MPN: B190.055.125

15 in Stock, despatched in 4 days
1+ £6.09
5.5mm No No No Slotted No
Bahco B190.065.150 BAHCOFIT Screwdriver Flared Slotted Tip 6.5 x 150mm
Bahco B190.065.150 BAHCOFIT Screwdriver Flared Slotted Tip 6.5 x 150mm
Standard range
Order code: 95-1560
MPN: B190.065.150

15 in Stock, despatched in 4 days
1+ £8.59
6.5mm No No No Slotted No
Bahco B190.080.175 BAHCOFIT Screwdriver Flared Slotted Tip 8.0 x 175mm
Bahco B190.080.175 BAHCOFIT Screwdriver Flared Slotted Tip 8.0 x 175mm
Standard range
Order code: 95-1561
MPN: B190.080.175

2 in Stock, despatched in 4 days
1+ £9.69
8mm No No No Slotted No
Bahco B190.100.200 BAHCOFIT Screwdriver Flared Slotted Tip 10.0 x 200mm
Bahco B190.100.200 BAHCOFIT Screwdriver Flared Slotted Tip 10.0 x 200mm
Standard range
Order code: 95-1562
MPN: B190.100.200

20 in Stock, despatched in 4 days
1+ £12.79
10mm No No No Slotted No
Bahco B190.120.250 BAHCOFIT Screwdriver Flared Slotted Tip 12.0 x 250mm
Bahco B190.120.250 BAHCOFIT Screwdriver Flared Slotted Tip 12.0 x 250mm
Standard range
Order code: 95-1563
MPN: B190.120.250

5 in Stock, despatched in 4 days
1+ £16.59
12mm No No No Slotted No
Bahco B190.140.250 BAHCOFIT Screwdriver Flared Slotted Tip 14.0 x 250mm
Bahco B190.140.250 BAHCOFIT Screwdriver Flared Slotted Tip 14.0 x 250mm
Standard range
Order code: 95-1564
MPN: B190.140.250

5 in Stock, despatched in 4 days
1+ £17.69
14mm No No No Slotted No


Trustpilot