Bahco B190.080.175 BAHCOFIT Screwdriver Flared Slotted Tip 8.0 x 175mm

Standard range
Order Code:

95-1561

Brand: Bahco MPN: B190.080.175 EAN-13: 7314150277889
  • Quickly find another product in this range by Tip Size:

Qty Unit Price (Ex VAT)
1+ £9.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 4 days

The Bahco BAHCOFIT Slotted Flared Tip screwdrivers are suitable for slotted head screws. They have 2-component handles with vertical grooves for comfortable grip and maximum force transmission.

The screwdrivers' blades are made from high performance Alloy steel which is chrome plated and entirely hardened. The black finish tip provides higher accuracy.

Each screwdriver has its part number and tip size laser printed for easier identification.

Manufactured to ISO 2380 / DIN 5264 standards.

Specifications:

Tip: 8 x 1.6mm.
Blade length: 175mm.
Total length: 292mm.


ESD Safe No
Height Safe No
Non Sparking No
Tip Type Slotted
Tip Size 8mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot