Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £35.59 | £23.26 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Bacho BE-9882s Insulated ERGO™ Screwdriver Set 5 for work on live equipment up to 1,000 volts. Permanent colour codes at both ends of the handle as a timesaving aid for application identification. The screwdrivers have an ergonomically developed 3-component handle of polypropylene and thermoplastic elastomere.
Conform to: IEC 60900, DIN -EN 60900, EN 60900,VDE 0682 part 201.
These screwdrivewrs conform to the latest national and international standards:
- examination piece-wise in water bath with 10 KV.
- marking with the year of manufacture.
- intensified cold stroke test.
Sizes:
3 x Slotted: 3.0 x 100mm, 4.0 x 100mm & 5.5 x 125mm.
2 x Pozidriv: PZ1 x 80mm & PZ2 x 100mm.
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In