Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £410.89 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Bahco BH12000 Extra Low Jack with an extra large round shaped foot pedal for quick approach makes it safe and comfortable to use. With dual pistons which decreases the number of necessary strokes by 50% and has a dust cover that protects the pistons and spring reducing the risk of damage caused by dust and dirt.
Rubber saddle included, that protects all surfaces and prevents slipping. The curved handle allows for increased comfort and accessibility. Steel and PU covered wheels ensures both excellent durability and silent handling.
Useful tray located at the bottom of the handle for storage of tools, screws and nuts. The safety pressure valve prevents overloading , and the safety lowering valve ensures safe lowering even at maximum load.
Specification
Maximum Load: 2 Ton.
Length: 785mm.
Max Height: 490mm.
Minimum Height: 70mm.
Weight: 44.5kg.
To use this facility please Sign In.
Sign In