Bahco Ergo BE-7910 Tamperproof T10 Torx Screwdriver 75mm

Standard range
Order Code:

86-2042

Brand: Bahco MPN: BE-7910 EAN-13: 7314151838799
Qty Unit Price (Ex VAT)
1+ £12.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 9 days

A Tamperproof T10 TORX® screwdriver developed according to the scientific ERGO™ process.


  • Tamperproof Torx T10 screwdriver
  • Blade length 75mm
  • 3-component handle for maximum user comfort and force transmission
  • Colour-coded handle and symbol on the domed end make it easy to choose the right tip
  • High performance alloy steel blades, chrome plated and entirely hardened with a black finish tip for higher accuracy
  • Bahco type BE-7910
Blade Length 75mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 197mm
Tip Type Tamperproof Torx
Tip Size TT10
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot