Bahco Ergo BE-8909 Torx® Screwdriver T9 75mm

Extended range
Order Code:

86-2060

Brand: Bahco MPN: BE-8909 EAN-13: 7314150027750
Qty Unit Price (Ex VAT)
1+ £8.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/03/2025

A T9 TORX® screwdriver developed according to the scientific ERGO™ process.


  • Torx T9 screwdriver
  • Blade length 75mm
  • 3-component handle for maximum user comfort and force transmission
  • Colour-coded handle and symbol on the domed end make it easy to choose the right tip
  • High performance alloy steel blades, chrome plated and entirely hardened with a black finish tip for higher accuracy
  • Bahco type BE-8909
Blade Length 75mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 197mm
Tip Type Torx
Tip Size TX9
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot