Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.59 |
Re-reeling orders placed after 16:30 will be processed the next working day.
SBS20 series combination spanners are manufactured from high-grade chrome vanadium steel for strength and tolerance.
The small, flat heads and dynamic drive profile are designed for easy access in confined spaces.
Open-end angle 15° , ring end 15° offset,
DIN 3113 / ISO 3318 / ISO 7738.
Size 9mm.
Length 120mm.
Type | Combination Spanner |
---|---|
AF Size - Metric | 9mm |
Length | 120mm |
To use this facility please Sign In.
Sign In