Site: Industry
Currency: GBP    
Bare Conductive Touch Board

Bare Conductive Touch Board

Bare Conductive
Order Code:

70-0105

Brand: Bare Conductive MPN: SKU-5013 EAN-13: 5060322455013
  • Country of Origin: United Kingdom

Discontinued


The Bare Conductive Touch Board is a printed circuit board module that can make your projects interactive, responsive, smart or just fun. Change the world around you by using the Touch Board to turn almost anything into a sensor.

Connect anything conductive to one of the 12 electrodes and trigger a sound via the onboard MP3 player, play a MIDI note or do anything else that you might do with an Arduino or Arduino-compatible device.

The Touch Board has been designed to be an easy-to-use platform for a huge range of projects, whether it is painting a lightswitch on your wall, making a paper piano or creating a customised interactive surface.
  • Touch sensing
  • Distance sensing
  • No programming required for basic operation
  • Arduino compatible and works with popular shields
  • Ideal for use with Bare Conductive paint or any other conductive material
  • MP3 Player / MIDI device
  • MicroSD card socket
  • Standard 3.5mm audio jack for headphones and speakers
  • Lithium Polymer (LiPo) battery recharges via USB
  • HID capable - turn the Touch Board into a keyboard or mouse
  • Board size: 84 x 62 x 10mm

For more information about the Touch Board, try these excellent resources:

Workshop manual
The Touch Board Workshop Manual will help you organise and lead a workshop using Electric Paint and the Touch Board. It takes you through basic concepts, setting up, and provides tips and guidelines for running a workshop.
Workshop manual - further info

Techniques and inspiration
An overview of the range of techniques and tools that are compatible with Electric Paint and the Touch Board. Case studies and project examples showcases the breadth of opportunities and outputs that are possible when using these tools.
Techniques and inspiration - further info

Basic skills
Master the basics with step-by-step instructions for getting started with the Touch Board. Once you’ve mastered these skills you’ll be ready to move on to the Basic Projects, lead a workshop, and start prototyping independently.
Basic skills - further info

Basic projects
Three project-driven lesson plans using Electric Paint and the Touch Board. Each project comes complete with a lesson prep outline, materials list, downloadable templates, video, and step-by-step instructions.
Basic projects - further info

Digital toolkit
An introduction to some of the digital tools you can use alongside the Touch Board and Electric Paint. Use the files in the Digital Toolkit in your workshop to integrate programming, musical composition, and illustration into your projects.
Digital toolkit - further info


Click here for further information, image gallery, data sheets and downloads.

Click here to visit our Bare Conductive Ideas Page.

Click here to find out how to make an interactive sound wave print.


Type Touch board

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C