Barthelme 00546020 Telephone Jack Lamp T6.8 60V 1.2W

Image Representative of Range

Barthelme 00546020 Telephone Jack Lamp T6.8 60V 1.2W

Standard range
Order Code:

57-6781

Brand: Barthelme MPN: 00546020 EAN-13: 2050000920080
Qty Unit Price (Ex VAT)
5+ £1.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
124 in Stock, despatched in 4 days

A 60V 1.2W T6.8 base telephone jack type lamp that is ideal for indicator lamps, illuminated pushbuttons, telephones, etc.


  • Dimensions 6.8 x 44mm
  • Clear bulb
Base T6.8
Colour Clear
Dimensions 6.8 x 44mm
Operating voltage 60V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, November 23, 2015 Question by: Rapid Customer | Product code: 57-6781
Q. Barthelme 00546020 Telephone Jack Lamp T6.8 60V 1.2W Order Code 57-6781 Can you please confirm if the above item is the same as Telephone Lamp T6.8 60V 40MA and if so what would be your best price for 500 off. Regards Darren Hill Cromwell Tools Leicester 0116 257 2324
A. Hi Darren, thank you for your question. 1.2W at 60V is 20mA and the highest rating we list.

Reviews


Be the first to submit a review

Trustpilot