Barthelme 00684807 E10 Krypton Torch Lamp Olive 4.8V 1.44W

Order Code:

57-6683

Brand: Barthelme MPN: 00684807

Discontinued


A 4.8V 1.44W Krypton lamp with an E10 base and dimensions of 11.5 x 30.5mm.


  • Ideal for torches, emergency lighting systems and illuminated signs
  • Clear lens
Base MES (E10)
Colour Clear
Current Rating 300mA
Dimensions (Ø x L) 11.5 x 30.5mm
Operating voltage 4.8V

Reviews


Be the first to submit a review

Trustpilot