Barthelme 21332840 Sub-miniature Lamp T1 3/4 28V 1.2W Bi-Pin

Image Representative of Range

Barthelme 21332840 Sub-miniature Lamp T1 3/4 28V 1.2W Bi-Pin

Standard range
Order Code:

57-6593

Brand: Barthelme MPN: 21332840 EAN-13: 2050000232732
  • Quickly find another product in this range by Operating voltage:

    6.3V 14V 28V
Qty Unit Price (Ex VAT)
5+ £0.600
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
94 in Stock, despatched in 4 days

A 28V 1.12W subminiature bi-pin T1¾ lamp has a built-in standoff specifically for mounting on to PCBs.


  • Bi-pin
  • Pin base distance 3.17mm
  • Clear bulb
  • Dimensions 5.7 x 15.87mm
Base Bi-pin
Colour Clear
Dimensions 5.7 x 15.9mm
Operating voltage 28V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot