Barthelme T1¾ Subminiature Lamps Bi-Pin

Barthelme Brand: Barthelme
<p>These subminiature bi-pin T1&frac34; lamps have been designed with standoffs specifically for mounting on PCBs.</p>
  • Bi-pin
  • Pin base distance 3.17mm
  • Clear bulb
  • Dimensions 5.7 x 15.87mm
Description Image Product Buy Qty Pricing (Ex VAT) Operating voltage Base Colour Dimensions
Barthelme 21336320 Sub-miniature Lamp T1 3/4 6.3V 1.2W Bi-Pin
Barthelme 21336320 Sub-miniature Lamp T1 3/4 6.3V 1.2W Bi-Pin
Standard range
Order code: 57-6591
MPN: 21336320

Order in multiples of 5


110 in Stock, despatched in 4 days
5+ £0.820
25+ £0.765
50+ £0.705
6.3V Bi-pin Clear 5.7 x 15.9mm
Barthelme 21331480 Sub-miniature Lamp T1 3/4 14V 1.2W Bi-Pin
Barthelme 21331480 Sub-miniature Lamp T1 3/4 14V 1.2W Bi-Pin
Standard range
Order code: 57-6592
MPN: 21331480

Order in multiples of 5


303 in Stock, despatched in 4 days
5+ £0.657
25+ £0.603
14V Bi-pin Clear 5.7 x 15.9mm
Barthelme 21332840 Sub-miniature Lamp T1 3/4 28V 1.2W Bi-Pin
Barthelme 21332840 Sub-miniature Lamp T1 3/4 28V 1.2W Bi-Pin
Standard range
Order code: 57-6593
MPN: 21332840

Order in multiples of 5


94 in Stock, despatched in 4 days
5+ £0.600
28V Bi-pin Clear 5.7 x 15.9mm
Order codeVoltageCurrentPowerTypeDimensions
57-65916.3V2001.26T1¾5.7 x 15.87mm
57-659214801.12T1¾5.7 x 15.87mm
57-659328401.12T1¾5.7 x 15.87mm


Trustpilot