Barthelme 21336320 Sub-miniature Lamp T1 3/4 6.3V 1.2W Bi-Pin

Image Representative of Range

Barthelme 21336320 Sub-miniature Lamp T1 3/4 6.3V 1.2W Bi-Pin

Standard range
Order Code:

57-6591

Brand: Barthelme MPN: 21336320
  • Quickly find another product in this range by Operating voltage:

    6.3V 14V 28V
Qty Unit Price (Ex VAT)
5+ £0.820
25+ £0.765
50+ £0.705
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
110 in Stock, despatched in 4 days

A 6.3V 1.26W subminiature bi-pin T1¾ lamp has a built-in standoff specifically for mounting on to PCBs.


  • Bi-pin
  • Pin base distance 3.17mm
  • Clear bulb
  • Dimensions 5.7 x 15.87mm
Base Bi-pin
Colour Clear
Dimensions 5.7 x 15.9mm
Operating voltage 6.3V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot