Christmas Opening Hours and Delivery Dates here

Barthelme 62397901 Pino Solo Semicircular Profile Cover 1m Frosted

Order Code:

57-8614

Brand: Barthelme MPN: 62397901 EAN-13: 4021553007762
Qty Unit Price (Ex VAT)
1+ £5.34
10+ £4.96
25+ £4.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 04/02/2026


  • Accessory type (optoelectronics0: Cover
  • Colour: Opal
  • Dimensions, height: 9.8mm
  • Dimensions, length: 1000mm
  • Dimensions, width: 20.3mm
  • Material (LoV): PVC
Type Hardware
Dimensions (L x W x H) 1000 x 20.3 x 9.8mm
Length 1m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot