Barthelme 01302403 S5.5 Festoon Lamp 24V 3W 6 x 28mm
Image Representative of Range

Barthelme 01302403 S5.5 Festoon Lamp 24V 3W 6 x 28mm

Standard range
Order Code:

57-8665

Brand: Barthelme MPN: 01302403
Qty Unit Price (Ex VAT)
5+ £2.09
25+ £1.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
124 available to back orderBack-order availability date - 29/12/2024

The Barthelme 01302403 festoon bulb, sometimes known as a Soffit bulb, can be used universally to replace existing bulbs. Common applications include in motor vehicles, interior and number plate lighting and intercom systems.


  • S5.5 socket
  • Clear
  • 3W, 24V, 125mA
  • 6 mm x 28 mm (dia. x length)
  • Base: S5.5
  • Colour: Clear
  • Current: 125 mA
  • Dimensions, length: 28mm
  • Dimensions, Ø: 6mm
  • Power: 3 W
  • Voltage: 24 V
Base S5.5
Colour Clear
Dimensions (Ø x L) 6 x 31mm
Operating Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot