Site: Industry
Currency: GBP    
Basetech 1430586 Bit Driver Kit 54 Bits

Basetech 1430586 Bit Driver Kit 54 Bits

Basetech
Standard range
Order Code:

86-1033

Brand: Basetech MPN: 1430586 EAN-13: 4016139077161
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.33
Price per unit Ex VAT
283 in Stock, despatched in 4 days

A comprehensive 58-piece bit driver set including 54 hex bits.

This precision set uses a 4mm (5/32in.) hexagonal drive allowing it to be used in tighter spaces than a conventional 6.35mm (1/4in.) set.


  • Bit styles include: Slot, Philips, TORX socket, TORX BO, Allen, Square socket, TA socket, Tri-Wing, Hex head, Pentalobular and JIS
  • Handy plastic storage case
  • Basetech type 1430586
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C