Basetech 829744 Special Safety Bit Set 100 Piece

Order Code:

51-6241

Brand: Basetech MPN: 829744 EAN-13: 4016138358056
  • Country of Origin:

Discontinued


If it has a screw, the chances are you will be able to deal with it with this Basetech 100-piece Special Safety Bit Set. With a variety of bits with blade styles from flat blade to hexagonal, this set will enable you to tackle almost all screwdriving jobs.


  • Set includes:
  • 2 adaptors 25/50mm
  • 9 elongated slot bits 3/4/4.5/5/5.5/6/6.5/7/8mm
  • 8 Phillips PH bits 0/1/5 x 2/3
  • 8 Pozidriv PZ bits 0/1/5 x 2/3
  • 9 hexagon socket bits 1.5/2/2.5/3/4/5/5.5/6/8mm
  • 10 inner hexagon bits 1.6 - 6.3mm (1/16 - 1/4in)
  • Inner hexagon BO-bits 2/2.5/3/4/5/6mm, 2 - 4 mm (5/64 - 5/32in)
  • 9 T-profile bits T 7/10/15/20/25/27/30/40/45
  • 6 T-profile plus bits TP 10/15/20/25/30/40
  • 9 T-profile BO-bits TR 7/10/15/20/25/27/30/35/40
  • 3 XZN multi-tooth bits M 5/6/8
  • 4 square socket bits 0/1/2/3
  • 3 Torq-Set® Mplus-bits 6/8/10
  • 4 tri-wing bits 1/2/3/4
  • 4 safety spanner bits 4/6/8/10
  • Indispensable basic equipment for any workshop
  • Screwdriver hand-grip with ratchet function
  • T-grip extension
  • Hammer-head screwdriver
  • Magnetic holder
  • Robust aluminium case
Blade Type Various
Drive Type 1/4" Hex
Number of Pieces 100

Reviews


Be the first to submit a review

Trustpilot