Basetech Colour Coded Precision Screwdriver Set 14 Piece

Order Code:

51-6148

Brand: Basetech MPN: 813679 EAN-13: 4016138400359
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £17.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 in stock, despatched in 4 working days

14 piece precision screwdriver set from Basetech colour-coded for easy identification of blade type.

This set includes 5 flat-blade, 5 T-profile and 3 Philips screwdrivers with satin finish chrome-molybdenum blades and plastic handles. Supplied in handy case.


Set includes:

  • 5 x flat blade - 1 x 40, 1.5 x 4, 2 x 40, 2.5 x 40, 3 x 40mm
  • 3 x Philips - PH 00 x 40, PH 0 x 40, PH 1 x 40mm
  • 5 x T-Profile - T 4 x 40, T 5 x 40, T 6 x 40, T 7 x 40, T 8 x 40mm
  • 1 x storage case
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot